NSR0240V2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.40000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.64830
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.55066
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,832
Unit Price: ¥3.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 111,091
Unit Price: ¥1.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.73000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 10,218
Unit Price: ¥5.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥7.03000
Datasheet
Diode 40 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 250mA Surface Mount SOD-523
SC-76, SOD-523

NSR0240V2T1G

DigiKey Part Number
NSR0240V2T1GOSTR-ND - Tape & Reel (TR)
NSR0240V2T1GOSCT-ND - Cut Tape (CT)
NSR0240V2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0240V2T1G
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
NSR0240V2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS79SB30,115Nexperia USA Inc.01727-4782-1-ND¥0.00000Similar
1PS79SB30,135Nexperia USA Inc.01727-7350-1-ND¥0.00000Similar
1PS79SB40,115Nexperia USA Inc.01727-4783-1-ND¥0.00000Similar
1PS79SB40,699Nexperia USA Inc.01727-1204-1-ND¥2.40000Similar
CDBP00340-GComchip Technology0641-1134-2-ND¥0.64830Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.34800¥13.48
100¥0.83610¥83.61
500¥0.61364¥306.82
1,000¥0.54127¥541.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.41590¥1,247.70
6,000¥0.37281¥2,236.86
Manufacturers Standard Package