Diode 40 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS024S15R-G

DigiKey Part Number
893-XBS024S15R-GTR-ND - Tape & Reel (TR)
893-XBS024S15R-GCT-ND - Cut Tape (CT)
893-XBS024S15R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS024S15R-G
Description
DIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.20000¥32.00
100¥2.04100¥204.10
500¥1.53988¥769.94
1,000¥1.37803¥1,378.03
2,000¥1.24174¥2,483.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.03035¥8,242.80
16,000¥0.94911¥15,185.76
24,000¥0.90772¥21,785.28
40,000¥0.86122¥34,448.80
56,000¥0.83368¥46,686.08
80,000¥0.80693¥64,554.40
Manufacturers Standard Package