NSR0240V2T5G | |
---|---|
DigiKey Part Number | NSR0240V2T5GOSTR-ND - Tape & Reel (TR) NSR0240V2T5GOSCT-ND - Cut Tape (CT) NSR0240V2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240V2T5G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0240V2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 4pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.02814 | ¥514.07 |
1,000 | ¥0.76281 | ¥762.81 |
2,000 | ¥0.64177 | ¥1,283.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.61357 | ¥4,908.56 |
16,000 | ¥0.53065 | ¥8,490.40 |
24,000 | ¥0.52070 | ¥12,496.80 |
56,000 | ¥0.43116 | ¥24,144.96 |