


SD103AX-TP | |
|---|---|
DigiKey Part Number | SD103AX-TPMSTR-ND - Tape & Reel (TR) SD103AX-TPMSCT-ND - Cut Tape (CT) SD103AX-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AX-TP |
Description | DIODE SCHOTTKY 40V 350MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Tape & Reel (TR): | 8320 |
| Cut Tape (CT): | 8320 |
| Digi-Reel®: | 8320 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.44669 | ¥3,573.52 |
| 16,000 | ¥0.40501 | ¥6,480.16 |
| 24,000 | ¥0.38376 | ¥9,210.24 |
| 40,000 | ¥0.35987 | ¥14,394.80 |
| 56,000 | ¥0.34572 | ¥19,360.32 |
| 80,000 | ¥0.33196 | ¥26,556.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| 2,000 | ¥0.52118 | ¥1,042.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥0.96180 | ¥96.18 |
| 500 | ¥0.70726 | ¥353.63 |
| 1,000 | ¥0.62463 | ¥624.63 |
| 2,000 | ¥0.55496 | ¥1,109.92 |




