


NSVR0240V2T1G | |
|---|---|
DigiKey Part Number | NSVR0240V2T1GOSTR-ND - Tape & Reel (TR) NSVR0240V2T1GOSCT-ND - Cut Tape (CT) NSVR0240V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240V2T1G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0240V2T1G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 4pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0240V2T5G | onsemi | 2,971 | NSR0240V2T5GOSCT-ND | ¥2.23000 | Parametric Equivalent |
| NSVR0240V2T5G | onsemi | 622 | 488-NSVR0240V2T5GCT-ND | ¥3.72000 | Parametric Equivalent |
| SDM20U30-7 | Diodes Incorporated | 74 | SDM20U30DICT-ND | ¥3.47000 | Similar |
| XBS024S15R-G | Torex Semiconductor Ltd | 10,318 | 893-XBS024S15R-GCT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29900 | ¥22.99 |
| 100 | ¥1.45060 | ¥145.06 |
| 500 | ¥1.08204 | ¥541.02 |
| 1,000 | ¥0.96279 | ¥962.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75086 | ¥2,252.58 |
| 6,000 | ¥0.67996 | ¥4,079.76 |






