PSMN1R4-40YLDX | ||
---|---|---|
DigiKey Part Number | 1727-1857-2-ND - Tape & Reel (TR) 1727-1857-1-ND - Cut Tape (CT) 1727-1857-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN1R4-40YLDX | |
Description | MOSFET N-CH 40V 100A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet | |
EDA/CAD Models | PSMN1R4-40YLDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6661 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.30100 | ¥143.01 |
100 | ¥11.38230 | ¥1,138.23 |
500 | ¥9.63138 | ¥4,815.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.17202 | ¥12,258.03 |
3,000 | ¥7.76344 | ¥23,290.32 |
7,500 | ¥7.47158 | ¥56,036.85 |
10,500 | ¥7.22423 | ¥75,854.42 |