RB520S40_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 64
Unit Price: ¥1.08000
Datasheet
Diode 40 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520S40_R1_00001

DigiKey Part Number
3757-RB520S40_R1_00001TR-ND - Tape & Reel (TR)
3757-RB520S40_R1_00001CT-ND - Cut Tape (CT)
3757-RB520S40_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S40_R1_00001
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB520S40-AU_R1_000A1Panjit International Inc.643757-RB520S40-AU_R1_000A1CT-ND¥1.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28482¥142.41
1,000¥0.24884¥248.84
2,000¥0.21837¥436.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.18525¥926.25
10,000¥0.16469¥1,646.90
15,000¥0.15419¥2,312.85
25,000¥0.14238¥3,559.50
35,000¥0.13538¥4,738.30
50,000¥0.12857¥6,428.50
Manufacturers Standard Package