Diode 200 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W

DigiKey Part Number
4786-BAV21WTR-ND - Tape & Reel (TR)
4786-BAV21WCT-ND - Cut Tape (CT)
4786-BAV21WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W
Description
DIODE STANDARD 200V 200MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.59500¥5.95
100¥0.36550¥36.55
500¥0.26364¥131.82
1,000¥0.23039¥230.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18778¥563.34
6,000¥0.16619¥997.14
9,000¥0.15517¥1,396.53
15,000¥0.14277¥2,141.55
21,000¥0.13541¥2,843.61
30,000¥0.12825¥3,847.50
75,000¥0.11252¥8,439.00
150,000¥0.10278¥15,417.00
300,000¥0.09460¥28,380.00
Manufacturers Standard Package