Diode 200 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK3C0A

DigiKey Part Number
4786-SK3C0ATR-ND - Tape & Reel (TR)
4786-SK3C0ACT-ND - Cut Tape (CT)
4786-SK3C0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK3C0A
Description
DIODE SCHOTTKY 200V 3A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
30 µA @ 200 V
Mfr
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,404
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.28300¥22.83
100¥1.43980¥143.98
500¥1.07328¥536.64
1,000¥0.95485¥954.85
2,000¥0.85504¥1,710.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.70625¥5,296.88
15,000¥0.64570¥9,685.50
22,500¥0.61486¥13,834.35
37,500¥0.58019¥21,757.12
52,500¥0.55966¥29,382.15
75,000¥0.53971¥40,478.25
Manufacturers Standard Package