Parametric Equivalent

RB520S40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB520S40_R1_00001TR-ND - Tape & Reel (TR) 3757-RB520S40_R1_00001CT-ND - Cut Tape (CT) 3757-RB520S40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S40_R1_00001 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S40-AU_R1_000A1 | Panjit International Inc. | 64 | 3757-RB520S40-AU_R1_000A1CT-ND | ¥0.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39530 | ¥39.53 |
| 500 | ¥0.28482 | ¥142.41 |
| 1,000 | ¥0.24884 | ¥248.84 |
| 2,000 | ¥0.21837 | ¥436.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.18525 | ¥926.25 |
| 10,000 | ¥0.16469 | ¥1,646.90 |
| 15,000 | ¥0.15419 | ¥2,312.85 |
| 25,000 | ¥0.14238 | ¥3,559.50 |
| 35,000 | ¥0.13538 | ¥4,738.30 |
| 50,000 | ¥0.12857 | ¥6,428.50 |












