
S3J | |
|---|---|
DigiKey Part Number | S3JFSTR-ND - Tape & Reel (TR) S3JFSCT-ND - Cut Tape (CT) S3JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.88700 | ¥38.87 |
| 100 | ¥2.49750 | ¥249.75 |
| 500 | ¥1.89780 | ¥948.90 |
| 1,000 | ¥1.70436 | ¥1,704.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35030 | ¥4,050.90 |
| 6,000 | ¥1.23554 | ¥7,413.24 |










