
STTH3L06S | |
|---|---|
DigiKey Part Number | 497-3764-2-ND - Tape & Reel (TR) 497-3764-1-ND - Cut Tape (CT) 497-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3L06S |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56290 | ¥256.29 |
| 500 | ¥1.94940 | ¥974.70 |
| 1,000 | ¥1.75142 | ¥1,751.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.53690 | ¥3,842.25 |
| 5,000 | ¥1.40420 | ¥7,021.00 |
| 7,500 | ¥1.33656 | ¥10,024.20 |
| 12,500 | ¥1.26057 | ¥15,757.12 |
| 17,500 | ¥1.21557 | ¥21,272.48 |
| 25,000 | ¥1.17183 | ¥29,295.75 |

