Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAT43WS-7-F | |
|---|---|
DigiKey Part Number | BAT43WS-FDITR-ND - Tape & Reel (TR) BAT43WS-FDICT-ND - Cut Tape (CT) BAT43WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43WS-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43WS-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WS-7-F | Diodes Incorporated | 66,106 | BAT54WS-FDICT-ND | ¥0.20000 | Similar |
| BAT42W-E3-08 | Vishay General Semiconductor - Diodes Division | 16,814 | BAT42W-E3-08CT-ND | ¥0.47000 | Direct |
| BAT42W-E3-18 | Vishay General Semiconductor - Diodes Division | 43,334 | BAT42W-E3-18GICT-ND | ¥0.47000 | Direct |
| BAT42W-TP | MCC (Micro Commercial Components) | 62,382 | BAT42WTPMSCT-ND | ¥0.19000 | Direct |
| BAT43W-E3-08 | Vishay General Semiconductor - Diodes Division | 37,393 | BAT43W-E3-08GICT-ND | ¥0.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 100 | ¥1.22970 | ¥122.97 |
| 500 | ¥0.91218 | ¥456.09 |
| 1,000 | ¥0.80955 | ¥809.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67875 | ¥2,036.25 |
| 6,000 | ¥0.61274 | ¥3,676.44 |
| 9,000 | ¥0.57908 | ¥5,211.72 |
| 15,000 | ¥0.54124 | ¥8,118.60 |
| 21,000 | ¥0.51882 | ¥10,895.22 |
| 30,000 | ¥0.49702 | ¥14,910.60 |















