Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-323
SOD-323

BAT54WS-7-F

DigiKey Part Number
BAT54WS-FDITR-ND - Tape & Reel (TR)
BAT54WS-FDICT-ND - Cut Tape (CT)
BAT54WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-7-F
Description
DIODE SCHOTTKY 30V 100MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5403WE6327HTSA1Infineon Technologies11,398BAT5403WE6327HTSA1CT-ND¥2.98000Similar
In-Stock: 66,316
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.02500¥10.25
100¥0.63430¥63.43
500¥0.46212¥231.06
1,000¥0.40606¥406.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33460¥1,003.80
6,000¥0.29849¥1,790.94
9,000¥0.28005¥2,520.45
15,000¥0.25930¥3,889.50
21,000¥0.24701¥5,187.21
30,000¥0.23505¥7,051.50
Manufacturers Standard Package