
BAT5403WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT5403WE6327HTSA1TR-ND - Tape & Reel (TR) BAT5403WE6327HTSA1CT-ND - Cut Tape (CT) BAT5403WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5403WE6327HTSA1 |
Description | DIODE SCHOT 30V 200MA PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT5403WE6327HTSA1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package PG-SOD323-3D |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58000 | ¥25.80 |
| 100 | ¥1.62580 | ¥162.58 |
| 500 | ¥1.21102 | ¥605.51 |
| 1,000 | ¥1.07689 | ¥1,076.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90603 | ¥2,718.09 |
| 6,000 | ¥0.81985 | ¥4,919.10 |
| 9,000 | ¥0.77591 | ¥6,983.19 |
| 15,000 | ¥0.72651 | ¥10,897.65 |
| 21,000 | ¥0.69725 | ¥14,642.25 |
| 30,000 | ¥0.66880 | ¥20,064.00 |










