Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF1963TEATMA1

DigiKey Part Number
TLF1963TEATMA1TR-ND - Tape & Reel (TR)
TLF1963TEATMA1CT-ND - Cut Tape (CT)
TLF1963TEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF1963TEATMA1
Description
IC REG LIN POS ADJ 1.5A TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
Datasheet
 Datasheet
EDA/CAD Models
TLF1963TEATMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
130 mA
Series
PSRR
67dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.21V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage - Output (Max)
Supplier Device Package
PG-TO252-5-13
Voltage Dropout (Max)
0.13V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,565
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.59100¥185.91
25¥16.98640¥424.66
100¥15.22180¥1,522.18
250¥14.38052¥3,595.13
500¥13.87358¥6,936.79
1,000¥13.45636¥13,456.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.01585¥32,539.62
5,000¥12.75043¥63,752.15
Manufacturers Standard Package