


TPS7A4533KTTR | |
|---|---|
DigiKey Part Number | 296-23755-2-ND - Tape & Reel (TR) 296-23755-1-ND - Cut Tape (CT) 296-23755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533KTTR |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533KTTR Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3855ESX-3.3/NOPB | Texas Instruments | 240 | LP3855ESX-3.3/NOPBCT-ND | ¥509.73000 | Similar |
| LT1963AEQ-3.3#PBF | Analog Devices Inc. | 1,202 | 505-LT1963AEQ-3.3#PBF-ND | ¥786.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥23.42900 | ¥234.29 |
| 25 | ¥21.51520 | ¥537.88 |
| 100 | ¥19.40970 | ¥1,940.97 |
| 250 | ¥18.40504 | ¥4,601.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.79968 | ¥8,899.84 |
| 1,000 | ¥17.30125 | ¥17,301.25 |
| 1,500 | ¥17.05169 | ¥25,577.53 |
| 2,500 | ¥16.77526 | ¥41,938.15 |
| 3,500 | ¥16.61367 | ¥58,147.84 |
| 5,000 | ¥16.45815 | ¥82,290.75 |











