


TPS74801RGWR | |
|---|---|
DigiKey Part Number | 296-21977-2-ND - Tape & Reel (TR) 296-21977-1-ND - Cut Tape (CT) 296-21977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801RGWR |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801RGWR Models |
Category | Voltage Dropout (Max) 0.16V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 20-VQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.68500 | ¥106.85 |
| 25 | ¥9.71560 | ¥242.89 |
| 100 | ¥8.64710 | ¥864.71 |
| 250 | ¥8.13800 | ¥2,034.50 |
| 500 | ¥7.83070 | ¥3,915.35 |
| 1,000 | ¥7.79621 | ¥7,796.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.26574 | ¥21,797.22 |
| 6,000 | ¥7.11294 | ¥42,677.64 |
| 9,000 | ¥7.03645 | ¥63,328.05 |












