Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB4041IPAPR | |
|---|---|
DigiKey Part Number | 296-43143-2-ND - Tape & Reel (TR) 296-43143-1-ND - Cut Tape (CT) 296-43143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPR |
Description | IC USB 2.0 4PORT HUB 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPR Models |
Category | Interface USB |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-PowerTQFP |
Protocol USB | Supplier Device Package 64-HTQFP (10x10) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB4020BIPHPR | Texas Instruments | 3,250 | 296-47307-1-ND | ¥45.62000 | Parametric Equivalent |
| TUSB4020BIPHPRQ1 | Texas Instruments | 1,271 | 296-43165-1-ND | ¥72.46000 | Parametric Equivalent |
| TUSB4041IPAPRQ1 | Texas Instruments | 372 | 296-43109-1-ND | ¥82.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.37626 | ¥34,376.26 |
| 2,000 | ¥33.65667 | ¥67,313.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.43000 | ¥63.43 |
| 10 | ¥48.82700 | ¥488.27 |
| 25 | ¥45.18760 | ¥1,129.69 |
| 100 | ¥41.18950 | ¥4,118.95 |
| 250 | ¥39.92544 | ¥9,981.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥45.13600 | ¥451.36 |
| 25 | ¥41.77200 | ¥1,044.30 |
| 100 | ¥38.07640 | ¥3,807.64 |
| 250 | ¥36.90788 | ¥9,226.97 |












