
TUSB4041IPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-43109-2-ND - Tape & Reel (TR) 296-43109-1-ND - Cut Tape (CT) 296-43109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPRQ1 |
Description | IC USB 2.0 4PORT HUB 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPRQ1 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 64-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-HTQFP (10x10) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB4020BIPHPR | Texas Instruments | 3,050 | 296-47307-1-ND | ¥45.62000 | Parametric Equivalent |
| TUSB4020BIPHPRQ1 | Texas Instruments | 1,271 | 296-43165-1-ND | ¥72.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.95000 | ¥82.95 |
| 10 | ¥64.63600 | ¥646.36 |
| 25 | ¥60.06800 | ¥1,501.70 |
| 100 | ¥55.04430 | ¥5,504.43 |
| 250 | ¥54.17876 | ¥13,544.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.10716 | ¥54,107.16 |










