USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB4041IPAPRQ1

DigiKey Part Number
296-43109-2-ND - Tape & Reel (TR)
296-43109-1-ND - Cut Tape (CT)
296-43109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB4041IPAPRQ1
Description
IC USB 2.0 4PORT HUB 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TUSB4041IPAPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Texas Instruments
Voltage - Supply
1.1V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
64-PowerTQFP
DigiKey Programmable
Not Verified
Supplier Device Package
64-HTQFP (10x10)
Protocol
USB
Grade
Automotive
Function
Hub Controller
Qualification
AEC-Q100
Interface
USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB4020BIPHPRTexas Instruments3,168296-47307-1-ND¥45.62000Parametric Equivalent
TUSB4020BIPHPRQ1Texas Instruments1,271296-43165-1-ND¥72.46000Parametric Equivalent
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.95000¥82.95
10¥64.63600¥646.36
25¥60.06800¥1,501.70
100¥55.04430¥5,504.43
250¥54.17876¥13,544.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥54.10716¥54,107.16
Manufacturers Standard Package