
TPS2561DRCT | |
|---|---|
DigiKey Part Number | 296-25548-2-ND - Tape & Reel (TR) 296-25548-1-ND - Cut Tape (CT) 296-25548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561DRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561DRCT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-VSON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2560ADRCT | Texas Instruments | 123 | 296-36788-1-ND | ¥15.46000 | Parametric Equivalent |
| TPS2560DRCT | Texas Instruments | 5,182 | 296-25547-1-ND | ¥15.46000 | Parametric Equivalent |
| TPS2561ADRCR | Texas Instruments | 7,088 | 296-43616-1-ND | ¥13.15000 | Parametric Equivalent |
| TPS2561ADRCT | Texas Instruments | 4,433 | 296-36789-1-ND | ¥15.46000 | Parametric Equivalent |
| TPS2561AQDRCTQ1 | Texas Instruments | 1,614 | 296-TPS2561AQDRCTQ1CT-ND | ¥18.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.38700 | ¥113.87 |
| 25 | ¥10.35720 | ¥258.93 |
| 100 | ¥9.22900 | ¥922.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.69116 | ¥2,172.79 |
| 500 | ¥8.36666 | ¥4,183.33 |
| 750 | ¥8.20425 | ¥6,153.19 |
| 1,250 | ¥8.02423 | ¥10,030.29 |
| 1,750 | ¥7.91902 | ¥13,858.28 |
| 2,500 | ¥7.81782 | ¥19,544.55 |










