Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2561ADRCR

DigiKey Part Number
296-43616-2-ND - Tape & Reel (TR)
296-43616-1-ND - Cut Tape (CT)
296-43616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2561ADRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2561ADRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-VSON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.82400¥88.24
25¥7.99880¥199.97
100¥7.09570¥709.57
250¥6.66428¥1,666.07
500¥6.40446¥3,202.23
1,000¥6.32655¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.92622¥17,778.66
6,000¥5.79690¥34,781.40
9,000¥5.73214¥51,589.26
Manufacturers Standard Package