
TPS2561DRCEVM-424 | |
|---|---|
DigiKey Part Number | 296-31148-ND |
Manufacturer | |
Manufacturer Product Number | TPS2561DRCEVM-424 |
Description | EVAL BOARD FOR TPS2561 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2561 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561DRCEVM-424 Models |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Utilized IC / Part TPS2561 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


