
TPS2560ADRCT | |
|---|---|
DigiKey Part Number | 296-36788-2-ND - Tape & Reel (TR) 296-36788-1-ND - Cut Tape (CT) 296-36788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2560ADRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2560ADRCT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-VSON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2560DRCR | Texas Instruments | 2,417 | 296-39383-1-ND | ¥12.07000 | Parametric Equivalent |
| TPS2560DRCT | Texas Instruments | 5,206 | 296-25547-1-ND | ¥14.22000 | Parametric Equivalent |
| TPS2561ADRCR | Texas Instruments | 7,658 | 296-43616-1-ND | ¥12.07000 | Parametric Equivalent |
| TPS2561ADRCT | Texas Instruments | 4,433 | 296-36789-1-ND | ¥14.22000 | Parametric Equivalent |
| TPS2561AQDRCRQ1 | Texas Instruments | 1,788 | 296-TPS2561AQDRCRQ1CT-ND | ¥13.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 750 | ¥7.48236 | ¥5,611.77 |
| 1,250 | ¥7.31558 | ¥9,144.48 |
| 1,750 | ¥7.21801 | ¥12,631.52 |
| 2,500 | ¥7.12424 | ¥17,810.60 |

