Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2560DRCT

DigiKey Part Number
296-25547-2-ND - Tape & Reel (TR)
296-25547-1-ND - Cut Tape (CT)
296-25547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2560DRCT
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2560DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-VSON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,206
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.42800¥104.28
25¥9.47760¥236.94
100¥8.43210¥843.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.93356¥1,983.39
500¥7.63304¥3,816.52
750¥7.48236¥5,611.77
1,250¥7.31558¥9,144.48
1,750¥7.21801¥12,631.52
2,500¥7.12424¥17,810.60
Manufacturers Standard Package