
TPD2EUSB30DRTR | |
|---|---|
DigiKey Part Number | 296-25509-2-ND - Tape & Reel (TR) 296-25509-1-ND - Cut Tape (CT) 296-25509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2EUSB30DRTR |
Description | TVS DIODE 5.5VWM 8VC SOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2EUSB30DRTR Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 3-SMD, SOT-23-3 Variant |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.73900 | ¥57.39 |
| 100 | ¥3.75030 | ¥375.03 |
| 500 | ¥2.89374 | ¥1,446.87 |
| 1,000 | ¥2.61779 | ¥2,617.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.26710 | ¥6,801.30 |
| 6,000 | ¥2.09052 | ¥12,543.12 |
| 9,000 | ¥2.00056 | ¥18,005.04 |
| 15,000 | ¥1.89949 | ¥28,492.35 |
| 21,000 | ¥1.83965 | ¥38,632.65 |
| 30,000 | ¥1.78150 | ¥53,445.00 |










