Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2560DRCR

DigiKey Part Number
296-39383-2-ND - Tape & Reel (TR)
296-39383-1-ND - Cut Tape (CT)
296-39383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2560DRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2560DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-VSON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9731AZQW(2)Richtek USA Inc.2,1261028-RT9731AZQW(2)CT-ND¥8.60000Similar
In-Stock: 2,417
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.80800¥88.08
25¥7.98560¥199.64
100¥7.08240¥708.24
250¥6.65172¥1,662.93
500¥6.39222¥3,196.11
1,000¥6.31389¥6,313.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.40305¥19,209.15
6,000¥6.26326¥37,579.56
9,000¥6.19330¥55,739.70
Manufacturers Standard Package