Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 48-SQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN7430-I/Y9X

DigiKey Part Number
LAN7430-I/Y9X-ND
Manufacturer
Manufacturer Product Number
LAN7430-I/Y9X
Description
IC ETHERNET CNTRLR GPIO 48SQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 48-SQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LAN7430-I/Y9X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100/1000 Base-TX PHY
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
48-SQFN (7x7)
Protocol
Ethernet
Grade
Automotive
Function
Controller
Qualification
AEC-Q100
Interface
GPIO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,597
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74
25¥64.75400¥1,618.85
100¥62.74860¥6,274.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.