



FM24CL64B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24CL64B-GTR-ND - Tape & Reel (TR) 448-FM24CL64B-GTRCT-ND - Cut Tape (CT) 448-FM24CL64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL64B-GTR |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL64B-GTR Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.65V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.66000 | ¥27.66 |
| 10 | ¥25.84700 | ¥258.47 |
| 25 | ¥25.09680 | ¥627.42 |
| 50 | ¥24.52540 | ¥1,226.27 |
| 100 | ¥23.95420 | ¥2,395.42 |
| 250 | ¥23.20040 | ¥5,800.10 |
| 500 | ¥22.63404 | ¥11,317.02 |
| 1,000 | ¥22.07315 | ¥22,073.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.97081 | ¥57,427.03 |











