
ESDS304DBVR | |
|---|---|
DigiKey Part Number | 296-ESDS304DBVRTR-ND - Tape & Reel (TR) 296-ESDS304DBVRCT-ND - Cut Tape (CT) 296-ESDS304DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS304DBVR |
Description | TVS DIODE 3.6VWM 6VC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS304DBVR Models |
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2.3pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.83000 | ¥48.30 |
| 100 | ¥3.13180 | ¥313.18 |
| 500 | ¥2.40004 | ¥1,200.02 |
| 1,000 | ¥2.16411 | ¥2,164.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.86419 | ¥5,592.57 |
| 6,000 | ¥1.71312 | ¥10,278.72 |
| 9,000 | ¥1.63615 | ¥14,725.35 |
| 15,000 | ¥1.54968 | ¥23,245.20 |
| 21,000 | ¥1.49847 | ¥31,467.87 |
| 30,000 | ¥1.44870 | ¥43,461.00 |











