
TPD1E1B04DPYR | |
|---|---|
DigiKey Part Number | 296-47364-2-ND - Tape & Reel (TR) 296-47364-1-ND - Cut Tape (CT) 296-47364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E1B04DPYR |
Description | TVS DIODE 3.6VWM 8.5VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E1B04DPYR Models |
Category | Power - Peak Pulse 50W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.4V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.3A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28200 | ¥22.82 |
| 100 | ¥1.43980 | ¥143.98 |
| 500 | ¥1.07324 | ¥536.62 |
| 1,000 | ¥0.95482 | ¥954.82 |
| 2,000 | ¥0.85501 | ¥1,710.02 |
| 5,000 | ¥0.74679 | ¥3,733.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.67982 | ¥6,798.20 |
| 20,000 | ¥0.62348 | ¥12,469.60 |
| 30,000 | ¥0.59477 | ¥17,843.10 |
| 50,000 | ¥0.56251 | ¥28,125.50 |
| 70,000 | ¥0.54341 | ¥38,038.70 |
| 100,000 | ¥0.52485 | ¥52,485.00 |









