TPD1E1B04DPYT | ||
---|---|---|
DigiKey Part Number | 296-46892-2-ND - Tape & Reel (TR) 296-46892-1-ND - Cut Tape (CT) 296-46892-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD1E1B04DPYT | |
Description | TVS DIODE 3.6VWM 8.5VC 2X1SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD1E1B04DPYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57920 | ¥457.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.53584 | ¥1,133.96 |
500 | ¥3.88154 | ¥1,940.77 |
1,250 | ¥3.16191 | ¥3,952.39 |
2,500 | ¥2.97658 | ¥7,441.45 |
6,250 | ¥2.83484 | ¥17,717.75 |
12,500 | ¥2.70400 | ¥33,800.00 |
25,000 | ¥2.69882 | ¥67,470.50 |