
TVS1400DRVR | |
|---|---|
DigiKey Part Number | 296-50511-2-ND - Tape & Reel (TR) 296-50511-1-ND - Cut Tape (CT) 296-50511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS1400DRVR |
Description | UNIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14V Internal Switch 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TVS1400DRVR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Voltage - Clamping 14V | Supplier Device Package 6-WSON (2x2) |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥5.74800 | ¥57.48 |
| 100 | ¥3.73870 | ¥373.87 |
| 500 | ¥2.87584 | ¥1,437.92 |
| 1,000 | ¥2.59776 | ¥2,597.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24421 | ¥6,732.63 |
| 6,000 | ¥2.06618 | ¥12,397.08 |
| 9,000 | ¥1.97549 | ¥17,779.41 |
| 15,000 | ¥1.87359 | ¥28,103.85 |
| 21,000 | ¥1.81325 | ¥38,078.25 |
| 30,000 | ¥1.75461 | ¥52,638.30 |









