UJ32-C-H-G-H2-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-H2-SMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-H2-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-H2-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ32-C-H-G-H2-SMT-TR | |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.72800 | ¥147.28 |
25 | ¥14.10360 | ¥352.59 |
50 | ¥13.79000 | ¥689.50 |
100 | ¥13.16370 | ¥1,316.37 |
250 | ¥11.90980 | ¥2,977.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.65619 | ¥9,590.57 |
1,800 | ¥9.08907 | ¥16,360.33 |
2,700 | ¥8.77567 | ¥23,694.31 |
6,300 | ¥8.33688 | ¥52,522.34 |
9,000 | ¥8.14883 | ¥73,339.47 |