



NCP15WF104F03RC | |
|---|---|
DigiKey Part Number | 490-4803-2-ND - Tape & Reel (TR) 490-4803-1-ND - Cut Tape (CT) 490-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104F03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104F03RC Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WF104F60RC | Murata Electronics | 28,803 | 490-NCU15WF104F60RCCT-ND | ¥5.96000 | MFR Recommended |
| BTN04G104F4EFT00 | Bourns Inc. | 9,802 | 118-BTN04G104F4EFT00CT-ND | ¥6.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 5 | ¥0.81000 | ¥4.05 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.69800 | ¥17.45 |
| 50 | ¥0.65660 | ¥32.83 |
| 100 | ¥0.62020 | ¥62.02 |
| 500 | ¥0.54714 | ¥273.57 |
| 1,000 | ¥0.52010 | ¥520.10 |
| 5,000 | ¥0.46575 | ¥2,328.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43704 | ¥4,370.40 |
| 20,000 | ¥0.41893 | ¥8,378.60 |
| 30,000 | ¥0.40906 | ¥12,271.80 |
| 50,000 | ¥0.39732 | ¥19,866.00 |
| 70,000 | ¥0.38999 | ¥27,299.30 |
| 100,000 | ¥0.38255 | ¥38,255.00 |











