NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WF104F60RC

DigiKey Part Number
490-NCU15WF104F60RCTR-ND - Tape & Reel (TR)
490-NCU15WF104F60RCCT-ND - Cut Tape (CT)
490-NCU15WF104F60RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WF104F60RC
Description
THERMISTOR NTC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WF104F60RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Murata Electronics
B25/85
4311K
Series
B25/100
4334K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,983
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
5¥0.56200¥2.81
10¥0.53800¥5.38
25¥0.49280¥12.32
50¥0.46140¥23.07
100¥0.43580¥43.58
500¥0.38240¥191.20
1,000¥0.36280¥362.80
5,000¥0.32347¥1,617.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30295¥3,029.50
20,000¥0.28985¥5,797.00
30,000¥0.28271¥8,481.30
50,000¥0.27423¥13,711.50
70,000¥0.26893¥18,825.10
100,000¥0.26355¥26,355.00
Manufacturers Standard Package