
RB521CM-30T2R | |
|---|---|
DigiKey Part Number | RB521CM-30T2RTR-ND - Tape & Reel (TR) RB521CM-30T2RCT-ND - Cut Tape (CT) RB521CM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CM-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB521CM-30T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.74090 | ¥74.09 |
| 500 | ¥0.63674 | ¥318.37 |
| 1,000 | ¥0.58490 | ¥584.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.35914 | ¥2,873.12 |
| 16,000 | ¥0.34732 | ¥5,557.12 |
| 24,000 | ¥0.33078 | ¥7,938.72 |










