



NCP15XH103F03RC | |
|---|---|
DigiKey Part Number | 490-4801-2-ND - Tape & Reel (TR) 490-4801-1-ND - Cut Tape (CT) 490-4801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103F03RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XH103F03RC Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15XH103F60RC | Murata Electronics | 52,655 | 490-18149-1-ND | ¥0.83000 | MFR Recommended |
| BTN04G103F3HFT00 | Bourns Inc. | 6,953 | 118-BTN04G103F3HFT00CT-ND | ¥0.91000 | Similar |
| NTCG103JF103FT1A | TDK | 226 | 445-NTCG103JF103FT1ACT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 5 | ¥0.82600 | ¥4.13 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.71120 | ¥17.78 |
| 50 | ¥0.66980 | ¥33.49 |
| 100 | ¥0.63270 | ¥63.27 |
| 500 | ¥0.55772 | ¥278.86 |
| 1,000 | ¥0.53019 | ¥530.19 |
| 5,000 | ¥0.47496 | ¥2,374.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.44571 | ¥4,457.10 |
| 20,000 | ¥0.42729 | ¥8,545.80 |
| 30,000 | ¥0.41725 | ¥12,517.50 |
| 50,000 | ¥0.40530 | ¥20,265.00 |
| 70,000 | ¥0.39784 | ¥27,848.80 |
| 100,000 | ¥0.39027 | ¥39,027.00 |










