



NCU15XH103F60RC | |
|---|---|
DigiKey Part Number | 490-18149-2-ND - Tape & Reel (TR) 490-18149-1-ND - Cut Tape (CT) 490-18149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103F60RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103F60RC Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCGS103JF103FT8 | TDK | 7,745 | 445-NTCGS103JF103FT8CT-ND | ¥0.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.56200 | ¥2.81 |
| 10 | ¥0.53800 | ¥5.38 |
| 25 | ¥0.49280 | ¥12.32 |
| 50 | ¥0.46140 | ¥23.07 |
| 100 | ¥0.43580 | ¥43.58 |
| 500 | ¥0.38240 | ¥191.20 |
| 1,000 | ¥0.36280 | ¥362.80 |
| 5,000 | ¥0.32347 | ¥1,617.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.30295 | ¥3,029.50 |
| 20,000 | ¥0.28985 | ¥5,797.00 |
| 30,000 | ¥0.28271 | ¥8,481.30 |
| 50,000 | ¥0.27423 | ¥13,711.50 |
| 70,000 | ¥0.26893 | ¥18,825.10 |
| 100,000 | ¥0.26355 | ¥26,355.00 |











