N-Channel 80 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC025N08LS5ATMA1

DigiKey Part Number
448-BSC025N08LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC025N08LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC025N08LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC025N08LS5ATMA1
Description
MOSFET N-CH 80V 100A TDSON-8-7
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC025N08LS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 115µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TDSON-8-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥19.60800¥196.08
25¥18.52160¥463.04
100¥17.02870¥1,702.87
250¥16.13244¥4,033.11
500¥15.49930¥7,749.65
1,000¥14.90245¥14,902.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.64553¥68,227.65
Manufacturers Standard Package