ESD7004MUTAG | ||
---|---|---|
DigiKey Part Number | ESD7004MUTAGOSTR-ND - Tape & Reel (TR) ESD7004MUTAGOSCT-ND - Cut Tape (CT) ESD7004MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7004MUTAG | |
Description | TVS DIODE 5VWM 10VC 10UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD7004MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.68780 | ¥168.78 |
500 | ¥1.56290 | ¥781.45 |
1,000 | ¥1.06278 | ¥1,062.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97839 | ¥2,935.17 |
6,000 | ¥0.93777 | ¥5,626.62 |
9,000 | ¥0.84398 | ¥7,595.82 |
30,000 | ¥0.83148 | ¥24,944.40 |
75,000 | ¥0.78147 | ¥58,610.25 |