TJA1051TK/3/1J | ||
---|---|---|
DigiKey Part Number | 568-15202-2-ND - Tape & Reel (TR) 568-15202-1-ND - Cut Tape (CT) 568-15202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1051TK/3/1J | |
Description | IC TRANSCEIVER HALF 1/1 8HVSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TJA1051TK/3/1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥9.81200 | ¥245.30 |
100 | ¥8.05910 | ¥805.91 |
250 | ¥7.53356 | ¥1,883.39 |
500 | ¥6.65746 | ¥3,328.73 |
1,000 | ¥5.25595 | ¥5,255.95 |
2,500 | ¥4.90554 | ¥12,263.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.66027 | ¥27,961.62 |
12,000 | ¥4.48507 | ¥53,820.84 |