ESD7104MUTAG | ||
---|---|---|
DigiKey Part Number | ESD7104MUTAGOSTR-ND - Tape & Reel (TR) ESD7104MUTAGOSCT-ND - Cut Tape (CT) ESD7104MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7104MUTAG | |
Description | TVS DIODE 5VWM 10VC 10UDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD7104MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12900 | ¥41.29 |
100 | ¥2.86010 | ¥286.01 |
500 | ¥2.38958 | ¥1,194.79 |
1,000 | ¥2.03370 | ¥2,033.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81128 | ¥5,433.84 |
6,000 | ¥1.71596 | ¥10,295.76 |
9,000 | ¥1.58885 | ¥14,299.65 |
30,000 | ¥1.57312 | ¥47,193.60 |