
BQ24315DSGR | |
|---|---|
DigiKey Part Number | 296-23341-2-ND - Tape & Reel (TR) 296-23341-1-ND - Cut Tape (CT) 296-23341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24315DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24315DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.46000 | ¥7.46 |
| 10 | ¥5.31800 | ¥53.18 |
| 25 | ¥4.78240 | ¥119.56 |
| 100 | ¥4.19850 | ¥419.85 |
| 250 | ¥3.91964 | ¥979.91 |
| 500 | ¥3.75130 | ¥1,875.65 |
| 1,000 | ¥3.61307 | ¥3,613.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.44213 | ¥10,326.39 |
| 6,000 | ¥3.35848 | ¥20,150.88 |
| 9,000 | ¥3.31659 | ¥29,849.31 |
| 15,000 | ¥3.27019 | ¥49,052.85 |
| 21,000 | ¥3.24305 | ¥68,104.05 |











