LTC4417IUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC4417IUF#TRPBFTR-ND - Tape & Reel (TR) LTC4417IUF#TRPBFCT-ND - Cut Tape (CT) LTC4417IUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4417IUF#TRPBF | |
Description | IC OR CTRLR SRC SELECT 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4417IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.69700 | ¥746.97 |
25 | ¥71.21760 | ¥1,780.44 |
100 | ¥61.83940 | ¥6,183.94 |
250 | ¥59.06000 | ¥14,765.00 |
500 | ¥53.84872 | ¥26,924.36 |
1,000 | ¥46.90049 | ¥46,900.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.16350 | ¥112,908.75 |