
MAX22245BAWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22245BAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22245BAWA+ |
Description | DG ISO 5KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22245BAWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 30.7ns, 32.1ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.59000 | ¥35.59 |
| 10 | ¥26.96400 | ¥269.64 |
| 78 | ¥22.78628 | ¥1,777.33 |
| 156 | ¥21.83808 | ¥3,406.74 |
| 312 | ¥21.05747 | ¥6,569.93 |
| 546 | ¥20.52941 | ¥11,209.06 |
| 1,014 | ¥20.03404 | ¥20,314.52 |
| 2,574 | ¥19.43374 | ¥50,022.45 |







