NUF2042XV6T1G | ||
---|---|---|
DigiKey Part Number | NUF2042XV6T1GOSTR-ND - Tape & Reel (TR) NUF2042XV6T1GOSCT-ND - Cut Tape (CT) NUF2042XV6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUF2042XV6T1G | |
Description | FILTER RC(PI) 22 OHM/42PF SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | NUF2042XV6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 42pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥3.46900 | ¥34.69 |
25 | ¥3.36120 | ¥84.03 |
50 | ¥3.24840 | ¥162.42 |
100 | ¥3.08000 | ¥308.00 |
250 | ¥2.57584 | ¥643.96 |
500 | ¥1.99926 | ¥999.63 |
1,000 | ¥1.90402 | ¥1,904.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.79202 | ¥7,168.08 |
8,000 | ¥1.68001 | ¥13,440.08 |
12,000 | ¥1.56801 | ¥18,816.12 |
28,000 | ¥1.48961 | ¥41,709.08 |