240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1206E601R-10

DigiKey Part Number
240-2415-2-ND - Tape & Reel (TR)
240-2415-1-ND - Cut Tape (CT)
240-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ1206E601R-10
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ1206E601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.86000¥1.86
10¥1.33500¥13.35
25¥1.15920¥28.98
50¥1.03560¥51.78
100¥0.92500¥92.50
250¥0.79140¥197.85
500¥0.69880¥349.40
1,000¥0.61305¥613.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48918¥1,467.54
6,000¥0.46251¥2,775.06
Manufacturers Standard Package