
MAX77958CEWV+T | |
|---|---|
DigiKey Part Number | 175-MAX77958CEWV+TTR-ND - Tape & Reel (TR) 175-MAX77958CEWV+TCT-ND - Cut Tape (CT) 175-MAX77958CEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77958CEWV+T |
Description | USB TYPE C CC/PD IC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WLP (2.62x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77958CEWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 192µA | |
Voltage - Supply | 2.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.62x3.07) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥20.46300 | ¥204.63 |
| 25 | ¥18.75520 | ¥468.88 |
| 100 | ¥16.88010 | ¥1,688.01 |
| 250 | ¥15.98636 | ¥3,996.59 |
| 500 | ¥15.44706 | ¥7,723.53 |
| 1,000 | ¥15.00350 | ¥15,003.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.63839 | ¥29,276.78 |
| 4,000 | ¥14.33778 | ¥57,351.12 |
| 6,000 | ¥14.18734 | ¥85,124.04 |








